We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,650 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.130 5+ $19.560 10+ $18.990 50+ $18.220 100+ $17.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $20.270 10+ $19.400 25+ $18.120 50+ $17.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ $30.320 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $16.870 5+ $16.380 10+ $15.910 25+ $15.270 100+ $14.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | |||||
Each | 1+ $48.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $110.110 5+ $106.990 10+ $103.860 50+ $99.690 100+ $93.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ $27.580 10+ $26.730 25+ $24.990 50+ $23.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+ $32.070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $73.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $29.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $24.330 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $47.510 5+ $46.160 10+ $44.810 50+ $42.990 100+ $40.300 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
49Y4002 RoHS | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
Each | 1+ $87.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ $25.600 5+ $24.860 10+ $24.130 50+ $23.160 100+ $21.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ $31.230 5+ $31.120 10+ $30.960 25+ $30.700 50+ $30.150 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ $52.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $70.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $58.670 5+ $58.230 10+ $57.780 25+ $57.000 50+ $55.380 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
Each | 1+ $47.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ $87.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $65.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
XP POWER | Each | 1+ $40.250 5+ $39.120 10+ $37.960 50+ $36.440 100+ $34.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | ||||
Each | 1+ $48.130 5+ $48.130 10+ $48.130 25+ $48.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
TDK-LAMBDA | Each | 1+ $41.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series |