Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI30-120-Q12P-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11R6493
Product RangeUEI30 Series
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.420 |
| 5+ | $67.190 |
| 10+ | $66.240 |
| 25+ | $65.030 |
| 50+ | $64.240 |
| 100+ | $63.450 |
| 250+ | $62.570 |
Price for:Each
Minimum: 1
Multiple: 1
$69.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI30-120-Q12P-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11R6493
Product RangeUEI30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width23.4mm
Height8.9mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsCSA, EN, IEC, UL
Depth48.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeUEI30 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.9mm
Approvals & Standards
CSA, EN, IEC, UL
Input Voltage DC Min
9V
Product Range
UEI30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
23.4mm
DC / DC Converter Mounting
Through Hole
Depth
48.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for UEI30-120-Q12P-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
