0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4,140 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$24.200
10+$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
54AC6727

RoHS

Date/Lot Code

Each
1+$1.930
10+$1.890
25+$1.790
50+$1.770
100+$1.740
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
70AJ5518

RoHS

Each
1+$84.250
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$80.270
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$84.250
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
93K0663

RoHS

Each
1+$8.790
ITE
SIP
1:1
1W
1 Output
15V
65mA
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
45W8514

RoHS

Each
25+$11.090
50+$10.860
100+$10.400
250+$9.820
Medical
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
94Y5561

RoHS

Each
1+$32.180
ITE
DIP
4:1
15W
1 Output
5V
3A
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
23M7000

RoHS

Each
1+$9.410
5+$9.100
10+$8.960
25+$8.830
50+$8.710
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NKE Series
69AH6324

RoHS

Each
1+$2.270
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
70AJ5509

RoHS

Each
1+$94.620
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
51R4845

RoHS

Each
1+$76.220
ITE
DIP
4:1
20W
1 Output
5V
4A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
11R6493

RoHS

Date/Lot Code

Each
1+$69.410
5+$67.180
10+$66.240
25+$65.020
50+$64.230
More Pricing...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
51R7576

RoHS

Each
1+$56.520
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$33.410
ITE
DIP
2:1
5W
1 Output
12V
500mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
26M8306

RoHS

Each
1+$86.360
10+$82.320
ITE
DIP
4:1
10W
1 Output
5V
2A
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+$18.800
5+$18.320
10+$17.810
50+$17.160
100+$16.200
ITE
SIP
4:1
2W
1 Output
5V
400mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
78X6002

RoHS

Date/Lot Code

Each
1+$52.290
5+$48.200
10+$44.570
25+$44.550
ITE
DIP
4:1
15W
1 Output
5V
3A
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
66AH7087

RoHS

Each
1+$19.310
-
SIP
2:1
9W
1 Output
12V
750mA
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
26M3962

RoHS

Each
1+$41.440
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
1.5kV
24V
-
Fixed
20mm
-
10mm
32mm
18V
36V
TEN 5 Series
30AJ8272

RoHS

Each
1+$46.320
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+$36.100
ITE
DIP
4:1
30W
1 Output
5V
6A
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
51R5186

RoHS

Each
1+$56.150
Medical
DIP
2:1
3W
1 Output
5V
600mA
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
88M0711

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.720
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$8.650
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
1-25 of 4140 items
of 166 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER