We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
772 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.270 10+ $19.400 25+ $18.120 50+ $17.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
XP POWER | Each | 1+ $369.260 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
Each | 1+ $76.620 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ $73.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $27.580 10+ $26.730 25+ $24.990 50+ $23.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+ $32.070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
49Y4002 RoHS | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $142.970 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
Each | 1+ $70.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $58.670 5+ $58.230 10+ $57.780 25+ $57.000 50+ $55.380 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
Each | 1+ $48.130 5+ $48.130 10+ $48.130 25+ $48.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
TDK-LAMBDA | Each | 1+ $41.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $30.000 10+ $28.530 25+ $28.380 50+ $27.600 100+ $26.710 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
XP POWER | Each | 1+ $204.800 5+ $199.000 10+ $193.190 50+ $185.460 100+ $173.830 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | ||||
XP POWER | Each | 1+ $222.610 5+ $216.310 10+ $209.990 50+ $201.580 100+ $188.960 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
XP POWER | Each | 1+ $45.860 5+ $44.570 10+ $43.270 50+ $41.530 100+ $38.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
TRACO POWER | Each | 1+ $42.910 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
05M6998 RoHS | Each | 1+ $14.240 10+ $13.740 25+ $12.890 50+ $12.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
Each | 1+ $111.840 10+ $96.650 25+ $90.710 50+ $90.710 100+ $90.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WI Series | |||||
49Y4006 RoHS | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||
TRACO POWER | Each | 1+ $66.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||
TDK-LAMBDA | Each | 1+ $30.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $114.490 5+ $106.120 10+ $104.220 25+ $102.320 50+ $97.750 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.8mm | - | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series |