Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11R6493

RoHS

Date/Lot Code

Each
1+
$58.670
5+
$58.230
10+
$57.780
25+
$57.000
50+
$55.380
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
82T5499

RoHS

Each
1+
$44.480
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
44W8925

RoHS

Each
1+
$44.060
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 10WI Series
82T5498

RoHS

Each
1+
$42.330
Min: 1 / Mult: 1
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
47W0298

RoHS

Each
1+
$44.480
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
5V
1A
-5V
1A
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
10R4595

RoHS

Each
100+
$54.410
Min: 168 / Mult: 84
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER