0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

372 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$78.920
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5509

RoHS

Each
1+$93.030
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
11R6493

RoHS

Date/Lot Code

Each
1+$69.420
5+$67.190
10+$66.240
25+$65.030
50+$64.240
More Pricing...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
49Y4006

RoHS

Each
1+$32.760
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y2672

RoHS

Each
1+$87.290
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
50P8792

RoHS

Each
1+$105.890
5+$105.090
10+$104.290
50+$101.320
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
95W3706

RoHS

Each
1+$76.810
5+$75.400
10+$73.980
50+$72.100
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
51R7564

RoHS

Each
1+$63.500
5+$62.980
10+$62.450
50+$61.850
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
79Y9337

RoHS

Each
1+$36.680
5+$36.070
10+$35.450
50+$34.840
100+$34.600
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
63W5018

RoHS

Each
1+$115.350
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-
-1A
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75V
TEN 30WI Series
49Y4003

RoHS

Each
1+$37.290
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
85AC3256

RoHS

Each
1+$99.570
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
85AC3264

RoHS

Each
1+$88.590
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
THM 30
85AC3265

RoHS

Each
1+$101.840
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
85AC3269

RoHS

Each
1+$101.840
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
70AJ5528

RoHS

Each
1+$88.390
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$79.300
5+$76.600
10+$75.680
25+$74.010
50+$72.930
More Pricing...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
15mm
-
58.42mm
16.8V
137.5V
QB Series
03AM0848

RoHS

Each
1+$100.560
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 30UIR Series
03AM7254

RoHS

Each
1+$88.360
5+$86.130
10+$83.920
25+$80.960
100+$76.500
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-
-3A
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
03AM7257

RoHS

Each
1+$77.710
5+$75.760
10+$73.800
25+$71.200
100+$67.280
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
03AM7261

RoHS

Each
1+$77.710
5+$75.760
10+$73.800
25+$71.200
100+$67.280
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
03AM0842

RoHS

Each
1+$97.810
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
03AM7255

RoHS

Each
1+$88.360
5+$86.130
10+$83.920
25+$80.960
100+$76.500
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-
-1.25A
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
1-25 of 372 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER