We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
71 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
Each | 1+ $87.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $87.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ $87.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $89.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $93.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
14AC5296 RoHS | TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||
14AC5302 RoHS | TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||
TRACO POWER | Each | 1+ $80.610 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||
TRACO POWER | Each | 1+ $81.330 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
TRACO POWER | Each | 1+ $76.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | ||||
85AK2706 RoHS | Each | 1+ $65.470 5+ $59.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
85AK2709 RoHS | Each | 1+ $64.500 5+ $58.950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | ||||
85AK2712 RoHS | Each | 1+ $63.730 5+ $58.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | ||||
Each | 1+ $76.770 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ $77.780 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | |||||
Each | 1+ $77.780 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ $79.030 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | |||||
Each | 1+ $77.780 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | |||||
Each | 1+ $56.050 5+ $54.470 10+ $52.890 25+ $50.790 100+ $47.630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 1+ $85.090 5+ $82.680 10+ $80.280 25+ $77.070 100+ $72.270 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | - | - | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ $53.500 5+ $51.990 10+ $50.490 25+ $48.480 100+ $45.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ $21.920 100+ $21.920 200+ $21.920 500+ $21.920 1000+ $21.920 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | - | - | - | 3kV | 72V | - | Fixed | 27.6mm | - | 16.6mm | 53mm | 16V | 160V | AM25EUW-ZK Series |