Need more?
Quantity | Price |
---|---|
1+ | $71.160 |
Product Information
Product Overview
TEN 25WI series is a family of high-performance DC to DC converter modules up to 30W featuring ultra-wide 4:1 input voltage ranges in a compact low profile case with an industry-standard footprint. Standard features include remote on/off, output voltage trimming, over-voltage protection, under voltage lockout, over temperature, and short circuit protection. Another feature is the internal EMI filter to meet EN 55032, class A. Typical applications for these converter modules are industrial electronics, communication systems, battery-operated equipment and distributed power systems. Approved by UL/cUL 60950-1, IEC/EN 60950-1.
- I/O isolation is 1500VDC
- Input filter meets EN 55032, class A and FCC, level A without external components
- 3-year product warranty
- Input voltage range from 10 to 40VDC, output voltage is 5VDC, output current is 5000mA
- Operating temperature range from -40°C to +85°C, efficiency is 85%
- Switching frequency (fixed) is 330KHz typ (PWM)
- Copper, nickel plated casing material, silicon potting material
Technical Specifications
ITE
4:1
1 Output
5A
-
1.5kV
Fixed
10.2mm
10V
TEN 25WI Series
DIP
25W
5VDC
-
-
24V
40.6mm
50.8mm
40V
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate