We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
37 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
XP POWER | Each | 1+ $222.610 5+ $216.310 10+ $209.990 50+ $201.580 100+ $188.960 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
Each | 1+ $47.390 5+ $46.040 10+ $44.660 50+ $42.860 100+ $40.140 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ $108.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ $31.280 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $103.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ $30.670 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $108.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
14AC5296 RoHS | TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||
16AM6924 RoHS | XP POWER | Each | 1+ $222.610 5+ $218.410 10+ $214.190 50+ $209.990 100+ $205.780 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
16AM6923 RoHS | XP POWER | Each | 1+ $222.610 5+ $218.410 10+ $214.190 50+ $209.990 100+ $205.780 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ $47.390 5+ $46.040 10+ $44.660 50+ $42.860 100+ $40.140 | Min: 1 / Mult: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $44.930 25+ $43.140 100+ $40.440 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | |||||
Each | 10+ $51.110 25+ $50.620 50+ $50.130 100+ $49.940 | Min: 15 / Mult: 15 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50A | - | - | Regulated | 3kV | 12V | - | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 10V | 14V | - | |||||
Each | 1+ $106.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | Through Hole | 10.2mm | 50.8mm | 10V | 40V | - | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 10+ $35.690 25+ $34.270 100+ $32.120 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | - | |||||
Each | 1+ $31.500 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 20V | CSA, IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 10V | 30V | TEL 3 | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $36.410 25+ $34.950 100+ $32.760 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM Series | |||||
Each | 1+ $30.660 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | CSA, IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 10V | 30V | - | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 1+ $75.330 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | UL | Fixed | 40.6mm | Through Hole | 9.3mm | 50.8mm | 10V | 40V | - |