Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJHM0312D15
Newark Part No.04R8784
Product RangeJHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $36.410 |
25+ | $34.950 |
100+ | $32.760 |
Price for:Each
Minimum: 10
Multiple: 10
$364.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM0312D15
Newark Part No.04R8784
Product RangeJHM Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Product RangeJHM Series
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Min10V
Input Voltage DC Max17V
Approvals & StandardsCSA 22.2 No. 60601, IEC 60601, UL 60601
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20.32mm
Height10.4mm
Depth31.75mm
Product Overview
- Medical 3rd Edition Safety Approvals
- 1600VAC Basic Isolation
- 60°C Operation with no derating
- 2µA Patient leakage current
- DIP-24 Metal Package
- EN55011 Level A with no external components
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Output Regulation
Regulated
Input Voltage DC Min
10V
Approvals & Standards
CSA 22.2 No. 60601, IEC 60601, UL 60601
DC / DC Converter Output Type
Fixed
Width
20.32mm
Depth
31.75mm
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Product Range
JHM Series
Isolation Voltage
3kV
Input Voltage DC Max
17V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
10.4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate