We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $34.510 25+ $33.130 100+ $31.050 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | - | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 10+ $35.690 25+ $34.270 100+ $32.120 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | - | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | - | |||||
Each | 10+ $36.410 25+ $34.950 100+ $32.760 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 18V | 80V | - | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $36.410 25+ $34.950 100+ $32.760 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM Series | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ $75.700 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $75.700 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 18V | 80V | - | |||||
Each | 1+ $75.700 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | - | |||||
Each | 1+ $80.430 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 3kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 18V | 80V | - |