Isolated Through Hole DC / DC Converters:

20 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P7226

RoHS

Each
1+
$47.390
5+
$46.040
10+
$44.660
50+
$42.860
100+
$40.140
Min: 1 / Mult: 1
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
10V
17V
JHM06 Series
33P7225

RoHS

Each
1+
$47.390
5+
$46.040
10+
$44.660
50+
$42.860
100+
$40.140
Min: 1 / Mult: 1
Medical
DIP
1.5:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
10V
17V
JHM06 Series
04R8797

RoHS

Each
10+
$38.840
25+
$37.290
100+
$34.960
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM06 Series
50Y9935

RoHS

Each
10+
$44.930
25+
$43.140
100+
$40.440
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
04R8785

RoHS

Each
10+
$35.200
25+
$33.790
100+
$31.680
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM03 Series
04R8783

RoHS

Each
10+
$35.690
25+
$34.270
100+
$32.120
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
-
04R8793

RoHS

Each
10+
$42.480
25+
$40.780
100+
$38.230
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM06 Series
04R8784

RoHS

Each
10+
$36.410
25+
$34.950
100+
$32.760
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM Series
04R8786

RoHS

Each
10+
$35.200
25+
$33.790
100+
$31.680
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM03 Series
04R8787

RoHS

Each
10+
$35.200
25+
$33.790
100+
$31.680
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM03 Series
04R8794

RoHS

Each
10+
$42.480
25+
$40.780
100+
$38.230
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHM06 Series
50Y9934

RoHS

Each
10+
$44.930
25+
$43.140
100+
$40.440
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9925

RoHS

Each
10+
$41.550
25+
$39.890
100+
$37.390
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
12V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHL03 Series
50Y9932

RoHS

Each
10+
$48.780
25+
$46.830
100+
$43.910
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
12V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL06 Series
50Y9924

RoHS

Each
10+
$41.550
25+
$39.890
100+
$37.390
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
12V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHL03 Series
50Y9933

RoHS

Each
10+
$44.930
25+
$43.140
100+
$40.440
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9922

RoHS

Each
10+
$43.200
25+
$41.470
100+
$38.880
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL03 Series
50Y9923

RoHS

Each
10+
$41.550
25+
$39.890
100+
$37.390
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
Through Hole
10.4mm
31.75mm
10V
17V
JHL03 Series
50Y9921

RoHS

Each
10+
$44.070
25+
$42.310
100+
$39.660
Min: 10 / Mult: 10
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
12V
UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL03 Series
50Y9931

RoHS

Each
10+
$47.820
25+
$45.910
100+
$43.040
Min: 10 / Mult: 10
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
12V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL06 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER