Isolated Through Hole DC / DC Converters:

2,035 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04R8644

RoHS

Each
1+
$16.870
5+
$16.380
10+
$15.910
25+
$15.270
100+
$14.330
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
53X3369

RoHS

Date/Lot Code

Each
1+
$12.900
5+
$12.780
10+
$12.610
25+
$12.500
50+
$12.270
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
53X3361

RoHS

Date/Lot Code

Each
1+
$12.020
5+
$11.970
10+
$11.910
25+
$11.820
50+
$11.600
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
-
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
53X3366

RoHS

Date/Lot Code

Each
1+
$12.020
5+
$11.970
10+
$11.910
25+
$11.820
50+
$11.600
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
-
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
98K1465

RoHS

Each
1+
$29.780
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
61K3064

RoHS

Each
1+
$4.850
5+
$4.850
10+
$4.850
25+
$4.850
50+
$4.850
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
24M8380

RoHS

Each
1+
$24.330
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
-
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
51R7567

RoHS

Each
1+
$87.810
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
-
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
49X9804

RoHS

Each
1+
$17.170
Min: 1 / Mult: 1
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
93K0685

RoHS

Each
1+
$10.410
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
-
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
22AC6460

RoHS

Date/Lot Code

Each
1+
$10.690
5+
$10.640
10+
$10.580
25+
$9.770
50+
$9.500
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
01AJ9635

RoHS

Date/Lot Code

Each
1+
$17.810
5+
$17.770
10+
$17.710
25+
$17.610
50+
$17.390
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
-
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
45W8504

RoHS

Each
1+
$10.360
5+
$10.300
10+
$10.240
25+
$10.140
50+
$9.900
More Pricing...
Min: 1 / Mult: 1
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
-
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
93K0683

RoHS

Each
1+
$9.540
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
-
80mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
38K2361

RoHS

Each
1+
$12.620
5+
$12.270
10+
$11.910
50+
$11.400
100+
$10.690
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
-
66mA
Unregulated
1kV
24V
-
Fixed
7.2mm
-
10.16mm
19.5mm
21.6V
26.4V
IH Series
51R7581

RoHS

Each
1+
$45.880
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
-
267mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
24M8379

RoHS

Each
1+
$24.330
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
-
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
53X3368

RoHS

Date/Lot Code

Each
1+
$12.020
5+
$11.970
10+
$11.910
25+
$11.820
50+
$11.600
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
63W4348

RoHS

Each
1+
$26.800
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
-
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
86T4684

RoHS

Each
1+
$77.200
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
-
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
24M3115

RoHS

Each
1+
$33.040
5+
$32.090
10+
$31.150
50+
$29.890
100+
$28.010
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
63W4341

RoHS

Each
1+
$26.800
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4349

RoHS

Each
1+
$26.800
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
56AC6861

RoHS

Each
1+
$11.980
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 2 Series
41AH2265

RoHS

Each
1+
$35.220
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
25.4mm
9V
36V
THL 15WI Series
1-25 of 2035 items
of 82 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER