New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      MGJ2D152005SC

                      Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 16.5 V, 13.5 V, 2 RoHS Compliant: Yes

                      Date/Lot Code

                      MURATA POWER SOLUTIONS MGJ2D152005SC
                      MURATA POWER SOLUTIONS MGJ2D152005SC
                      MURATA POWER SOLUTIONS MGJ2D152005SC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ2D152005SC
                      Newark Part No.53X3366
                      Product RangeMGJ2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.960
                      5+$11.920
                      10+$11.860
                      25+$11.760
                      50+$11.540
                      100+$11.120
                      250+$10.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ2D152005SC
                      Newark Part No.53X3366
                      Product RangeMGJ2 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsGate Drive
                      DC / DC Converter TypeSIP
                      Input Ratio1:1
                      Output Power Max2W
                      No. of Outputs2 Output
                      Output Voltage - Output 120V
                      Output Current - Output 180mA
                      Output Voltage - Output 2-5V
                      Output Current - Output 240mA
                      Output RegulationUnregulated
                      Isolation Voltage5.2kV
                      Input Voltage DC Nom15V
                      DC / DC Converter Output TypeFixed
                      Width9.95mm
                      Height12.65mm
                      Depth19.65mm
                      Input Voltage DC Min13.5V
                      Input Voltage DC Max16.5V
                      Product RangeMGJ2 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Power Supply Applications

                      Gate Drive

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      80mA

                      Output Current - Output 2

                      40mA

                      Isolation Voltage

                      5.2kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      12.65mm

                      Input Voltage DC Min

                      13.5V

                      Product Range

                      MGJ2 Series

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      2W

                      Output Voltage - Output 1

                      20V

                      Output Voltage - Output 2

                      -5V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      15V

                      Width

                      9.95mm

                      Depth

                      19.65mm

                      Input Voltage DC Max

                      16.5V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.