0
0 Items$0.00

2:1 Isolated Through Hole DC / DC Converters :

3,249 Products Found
Find a huge range of 2:1 Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Tdk-lambda, Artesyn / Advanced Energy & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage Nom
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
2 Output
-
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
05M7030

RoHS

Each
1+$23.880
10+$21.490
ITE
DIP
2:1
6W
1 Output
-
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
98K1461

RoHS

Each
1+$23.320
5+$22.730
10+$22.140
50+$21.770
100+$21.660
ITE
DIP
2:1
5W
1 Output
-
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
24M3115

RoHS

Each
1+$32.580
5+$31.720
10+$30.870
50+$29.760
100+$28.050
ITE
DIP
2:1
3W
2 Output
-
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
66AH7087

RoHS

Each
1+$20.370
5+$19.960
10+$19.550
25+$19.150
50+$18.740
More Pricing...
-
SIP
2:1
9W
1 Output
-
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
51R5186

RoHS

Each
1+$55.200
Medical
DIP
2:1
3W
1 Output
-
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
98K1443

RoHS

Each
1+$17.350
5+$17.070
10+$16.800
50+$16.540
100+$16.430
ITE
DIP
2:1
2W
2 Output
-
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
45Y3061

RoHS

Each
1+$36.550
ITE
SIP
2:1
9W
1 Output
-
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
58M7559

RoHS

Each
1+$12.310
5+$11.990
10+$11.690
50+$11.280
100+$10.670
ITE
SIP
2:1
2W
1 Output
-
24V
83mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18V
36V
IU Series
05M6956

RoHS

Each
1+$38.070
10+$37.080
ITE
DIP
2:1
10W
1 Output
-
3.3V
2.5A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
51R4873

RoHS

Each
1+$84.720
ITE
DIP
2:1
25W
2 Output
-
12V
1.25A
-12V
-
1.25A
-
-
1.5kV
48V
-
Fixed
40.6mm
Through Hole
9.5mm
50.8mm
36V
75V
TEN 25
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
2 Output
-
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
24M8165

RoHS

Each
1+$29.020
5+$28.830
10+$28.650
50+$27.120
100+$25.220
ITE
DIP
2:1
6W
1 Output
-
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
2 Output
-
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
05M6958

RoHS

Each
1+$37.840
10+$34.360
ITE
DIP
2:1
10W
1 Output
-
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
24M8166

RoHS

Each
1+$30.980
5+$30.770
10+$30.590
50+$28.940
100+$26.900
ITE
DIP
2:1
6W
2 Output
-
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
24M3088

RoHS

Each
1+$23.610
5+$22.970
10+$22.340
50+$21.500
100+$20.230
ITE
DIP
2:1
2W
1 Output
-
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA02 Series
49X9900

RoHS

Each
1+$11.070
5+$10.820
10+$10.570
50+$10.240
100+$10.100
ITE
SIP
2:1
1W
1 Output
-
12V
83mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
51R7564

RoHS

Each
1+$63.500
5+$62.980
10+$62.450
50+$61.850
ITE
DIP
2:1
30W
1 Output
-
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
75T7115

RoHS

Each
1+$57.920
5+$56.420
10+$54.930
50+$52.940
Medical
DIP
2:1
10W
1 Output
-
12V
833mA
-
-
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
-
12.7mm
31.75mm
18V
36V
JHM10 Series
94X2751

RoHS

Each
1+$41.170
5+$36.920
10+$36.670
25+$36.180
50+$31.810
ITE
DIP
2:1
12W
1 Output
-
5.1V
2.4A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
36V
75V
THD 12 Series
58M7573

RoHS

Each
1+$18.730
5+$16.680
10+$14.210
50+$12.990
100+$12.170
ITE
SIP
2:1
1W
1 Output
-
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
IW Series
90Y8810

RoHS

Each
1+$40.800
5+$40.520
10+$40.240
50+$38.980
100+$38.840
ITE
SIP
2:1
9W
2 Output
-
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
TMR 9 Series
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
2 Output
-
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
58M7729

RoHS

Each
1+$225.320
5+$199.550
10+$168.680
ITE
DIP
2:1
40W
2 Output
-
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1-25 of 3249 items
of 130 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER