0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

613 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
86T4713

RoHS

Each
1+$57.510
5+$52.390
10+$47.270
50+$45.800
ITE
DIP
4:1
15W
-
1 Output
5.1V
3A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
75T7115

RoHS

Each
1+$57.920
5+$56.420
10+$54.930
50+$52.940
Medical
DIP
2:1
10W
-
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
44Y5596

RoHS

Each
1+$16.560
5+$16.130
10+$15.710
25+$15.150
100+$14.310
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
28AK2671

RoHS

Each
1+$14.980
100+$13.480
200+$12.540
500+$11.790
1000+$11.180
-
DIP
2:1
5W
-
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
28AK1944

RoHS

Each
1+$17.570
100+$15.800
200+$14.690
500+$13.810
1000+$13.100
-
DIP
4:1
3W
-
2 Output
12V
125mA
-12V
-125mA
-
3.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
44Y5674

RoHS

Each
1+$17.690
5+$17.240
10+$16.790
25+$16.190
100+$15.290
ITE
DIP
4:1
3W
-
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4263

RoHS

Each
1+$17.620
5+$17.180
10+$16.720
25+$16.120
100+$15.210
ITE
DIP
1:1
2W
-
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
28AK3402

RoHS

Each
1+$13.840
100+$12.440
200+$11.570
500+$10.860
1000+$10.320
ITE
DIP
4:1
6W
-
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TIW-RZ Series
28AK3658

RoHS

Each
1+$18.950
100+$17.050
200+$15.860
500+$14.890
1000+$14.130
ITE
DIP
2:1
8W
-
1 Output
5V
1.5A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM8T-Z Series
28AK3216

RoHS

Each
1+$14.980
100+$13.480
200+$12.540
500+$11.790
1000+$11.180
-
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
AM6T-Z Series
58M7808

RoHS

Each
1+$46.500
5+$45.310
10+$44.100
50+$42.490
100+$40.090
ITE
DIP
4:1
6W
-
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC06 Series
24M8188

RoHS

Each
1+$50.460
5+$50.120
10+$49.750
50+$48.130
100+$47.450
ITE
DIP
4:1
12W
-
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
86T4714

RoHS

TRACO POWER
Each
1+$68.050
5+$65.940
10+$63.830
50+$55.970
ITE
DIP
4:1
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
33P7226

RoHS

Each
1+$46.350
5+$45.110
10+$43.890
50+$42.270
100+$39.810
Medical
DIP
2:1
6W
-
1 Output
12V
500mA
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
10V
17V
JHM06 Series
94X2746

RoHS

Each
1+$49.390
5+$48.250
10+$47.090
50+$45.570
100+$44.950
ITE
DIP
2:1
12W
-
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
18V
36V
THD 12 Series
24T3236

RoHS

Each
1+$17.580
5+$17.120
10+$16.660
50+$16.050
100+$15.130
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
10.16mm
-
31.75mm
4.5V
9V
JCB03 Series
24M8192

RoHS

Each
1+$54.470
5+$53.520
10+$52.560
50+$51.620
100+$50.660
ITE
DIP
4:1
12W
-
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.32mm
10.2mm
-
31.8mm
18V
75V
THD 12WI Series
58M7792

RoHS

Each
1+$36.210
5+$35.270
10+$34.300
50+$33.060
100+$31.160
ITE
DIP
4:1
4W
-
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
24T3272

RoHS

Each
1+$37.850
5+$36.860
10+$35.860
50+$34.530
100+$32.550
ITE
DIP
4:1
8W
-
1 Output
5V
1.5A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF08 Series
24M8189

RoHS

Each
1+$59.620
5+$58.940
10+$57.860
50+$56.470
100+$52.400
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
24T3256

RoHS

Each
1+$16.290
5+$15.860
10+$15.420
50+$14.870
100+$14.010
ITE
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCB03 Series
24M8190

RoHS

Each
1+$60.620
5+$60.190
10+$59.760
50+$58.010
100+$57.040
ITE
DIP
4:1
12W
-
2 Output
12V
500mA
-12V
500mA
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
24T3254

RoHS

Each
1+$17.580
5+$17.120
10+$16.660
50+$16.050
100+$15.130
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCB03 Series
24T3250

RoHS

Each
1+$16.290
5+$15.850
10+$15.430
50+$14.870
100+$14.010
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCB03 Series
1-25 of 613 items
of 25 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER