0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

176 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$18.480
5+$18.010
10+$17.540
25+$16.900
100+$15.940
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
24M3115

RoHS

Each
1+$32.580
5+$31.730
10+$30.870
50+$29.750
100+$28.050
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.630
5+$6.420
10+$6.340
25+$6.220
50+$6.140
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
NMA Series
61K3066

RoHS

Each
1+$6.560
5+$6.350
10+$6.260
25+$6.150
50+$6.060
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
08AM1694

RoHS

Each
1+$15.150
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
44Y5586

RoHS

Each
1+$21.050
5+$20.510
10+$19.970
25+$19.250
100+$18.180
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
55AH0060

RoHS

Each
1+$4.030
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1E
98Y3982

RoHS

Each
1+$32.750
5+$31.900
10+$31.060
25+$29.940
100+$28.250
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU03 Series
44Y5574

RoHS

Each
1+$11.140
5+$10.850
10+$10.560
25+$10.180
100+$9.610
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
3kV
24V
-
Fixed
19.5mm
Through Hole
10mm
6mm
21.6V
26.4V
ITV Series
92AH2523

RoHS

Each
1+$20.780
5+$20.240
10+$19.710
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
14mm
Through Hole
8.1mm
14mm
4.5V
18V
ITR03 Series
27AK7089

RoHS

Each
1+$4.970
100+$4.460
200+$4.130
500+$3.880
1000+$3.680
ITE
SIP
-
1W
2 Output
5V
100mA
5V
100mA
-
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
88M0698

RoHS

Each
1+$7.170
5+$6.980
10+$6.790
25+$6.550
100+$6.170
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6.09mm
Through Hole
10.16mm
19.3mm
10.8V
13.2V
-
45Y2413

RoHS

Each
1+$47.850
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
24V
-
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
45Y2513

RoHS

Each
1+$32.520
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
THL 3WI Series
45Y2423

RoHS

Each
1+$41.140
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y3170

RoHS

Each
1+$7.930
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
UL
Fixed
6.1mm
Through Hole
10.2mm
19.5mm
4.5V
5.5V
TMV
45Y2410

RoHS

Each
1+$47.850
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
12V
-
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y1939

RoHS

Each
1+$20.040
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
45Y2529

RoHS

Each
1+$28.460
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
45Y2418

RoHS

Each
1+$43.100
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
98Y3968

RoHS

Each
1+$34.310
5+$33.420
10+$32.540
25+$31.370
100+$29.590
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU03 Series
85Y2408

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
98Y3989

RoHS

Date/Lot Code

Each
1+$32.750
5+$31.900
10+$31.060
25+$29.940
100+$28.250
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU03 Series
85Y2384

RoHS

Each
1+$29.640
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 3 Series
92AH2529

RoHS

Each
1+$20.780
5+$20.240
10+$19.710
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
14mm
Through Hole
8.1mm
14mm
9V
36V
ITR03 Series
1-25 of 176 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER