0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3,927 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
51R4845

RoHS

Each
1+$74.920
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
98K1461

RoHS

Each
1+$23.320
5+$22.730
10+$22.140
50+$21.770
100+$21.660
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
35R0695

RoHS

Each
1+$16.340
5+$15.920
10+$15.500
50+$14.950
100+$14.110
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
45Y3028

RoHS

Each
1+$34.060
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+$127.050
5+$123.780
10+$120.530
50+$116.180
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
51R5186

RoHS

Each
1+$55.200
Medical
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
98K1443

RoHS

Each
1+$17.350
5+$17.070
10+$16.800
50+$16.540
100+$16.430
ITE
DIP
2:1
2W
-
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
35R0699

RoHS

Each
1+$16.240
5+$15.820
10+$15.400
50+$14.850
100+$14.010
ITE
SIP
4:1
2W
-
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y3061

RoHS

Each
1+$36.550
ITE
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
02AH3066

RoHS

Each
1+$13.040
5+$12.690
10+$12.340
25+$12.290
50+$12.040
More Pricing...
ITE
SIP
5:1
1W
-
1 Output
6V
300mA
-
-
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
08P1209

RoHS

Each
1+$37.070
5+$36.110
10+$35.150
50+$33.870
100+$31.960
ITE
DIP
2:1
10W
-
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCJ10 Series
58M7559

RoHS

Each
1+$12.310
5+$11.990
10+$11.690
50+$11.280
100+$10.670
ITE
SIP
2:1
2W
-
1 Output
24V
83mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
31T8400

RoHS

Each
1+$39.840
5+$37.940
10+$36.040
50+$34.890
100+$34.410
ITE
DIP
4:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
49X9900

RoHS

Each
1+$11.070
5+$10.820
10+$10.570
50+$10.240
100+$10.100
ITE
SIP
2:1
1W
-
1 Output
12V
83mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
24M3088

RoHS

Each
1+$23.610
5+$22.970
10+$22.340
50+$21.500
100+$20.230
ITE
DIP
2:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$32.880
5+$31.830
10+$31.490
25+$31.140
50+$30.710
More Pricing...
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
41X4066

RoHS

Date/Lot Code

Each
1+$12.950
5+$12.530
10+$12.340
25+$12.140
50+$11.980
More Pricing...
ITE
SIP
4:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
9V
36V
NCS Series
75T7115

RoHS

Each
1+$57.920
5+$56.420
10+$54.930
50+$52.940
Medical
DIP
2:1
10W
-
1 Output
12V
833mA
-
-
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
58M7573

RoHS

Each
1+$18.730
5+$16.680
10+$14.210
50+$12.990
100+$12.170
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
90Y8810

RoHS

Each
1+$40.800
5+$40.520
10+$40.240
50+$38.980
100+$38.840
ITE
SIP
2:1
9W
-
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
-
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
1-25 of 3927 items
of 158 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER