TEN 25WI Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $67.530 5+ $60.900 10+ $58.930 25+ $57.600 50+ $56.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
TRACO POWER | Each | 1+ $67.530 5+ $60.900 10+ $58.930 25+ $57.600 50+ $56.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
Each | 1+ $67.530 5+ $60.900 10+ $58.930 25+ $57.600 50+ $56.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+ $67.530 5+ $60.900 10+ $58.930 25+ $57.600 50+ $56.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series |