0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,221 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0663

RoHS

Each
1+$8.790
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
94Y5561

RoHS

Each
1+$32.180
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
69AH6324

RoHS

Each
1+$2.270
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
51R4845

RoHS

Each
1+$76.220
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
93K0354

RoHS

Each
1+$47.070
ITE
DIP
4:1
5W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
51R7576

RoHS

Each
1+$56.520
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$33.410
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
24M3115

RoHS

Each
1+$32.580
5+$31.730
10+$30.870
50+$29.750
100+$28.050
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
35R0695

RoHS

Each
1+$18.800
5+$18.320
10+$17.810
50+$17.160
100+$16.200
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
78X6002

RoHS

Date/Lot Code

Each
1+$52.290
5+$48.200
10+$44.570
25+$44.550
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
66AH7087

RoHS

Each
1+$19.310
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
26M3962

RoHS

Each
1+$41.440
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20mm
-
10mm
32mm
18V
36V
TEN 5 Series
30AJ8272

RoHS

Each
1+$46.320
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+$36.100
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
93K0355

RoHS

Each
1+$47.070
ITE
DIP
4:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
98K1443

RoHS

Each
1+$21.580
ITE
DIP
2:1
2W
2 Output
12V
85mA
-
-12V
-
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
51R4810

RoHS

Each
1+$85.960
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
35R0699

RoHS

Each
1+$18.800
5+$18.320
10+$17.810
50+$17.160
100+$16.200
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
50P8792

RoHS

Each
1+$137.000
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
416mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
45Y2479

RoHS

Each
1+$83.520
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
86T4713

RoHS

Each
1+$81.480
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
24M8165

RoHS

Each
1+$39.560
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
58M7729

RoHS

Each
1+$227.680
5+$201.920
10+$171.040
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-
-15V
-
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
24M8166

RoHS

Each
1+$43.140
ITE
DIP
2:1
6W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
63W5018

RoHS

Each
1+$117.340
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-
-15V
-
-1A
-
1.5kV
48V
-
Fixed
40.6mm
-
10.2mm
50.8mm
18V
75VDC
TEN 30WI Series
1-25 of 2221 items
of 89 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER