0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

929 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$78.920
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+$28.390
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+$93.030
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
24M3115

RoHS

Each
1+$32.580
5+$31.720
10+$30.870
50+$29.760
100+$28.050
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
49Y4006

RoHS

Each
1+$32.760
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y2672

RoHS

Each
1+$87.290
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
45Y2479

RoHS

Each
1+$70.970
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
95W3706

RoHS

Each
1+$76.810
5+$75.400
10+$73.980
50+$72.100
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
34M6540

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
49Y4003

RoHS

Each
1+$37.290
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
44AC3283

RoHS

Each
1+$65.750
5+$63.650
10+$62.760
50+$60.740
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 20WI Series
41AH2261

RoHS

Each
1+$30.840
5+$30.610
10+$30.370
50+$29.830
100+$29.330
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 15WI Series
69AH9234

RoHS

Each
1+$40.800
5+$40.080
10+$39.360
50+$37.290
100+$34.650
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
70AJ5528

RoHS

Each
1+$88.390
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
78AC7888

RoHS

Each
1+$66.280
5+$64.570
10+$62.870
25+$60.600
100+$57.190
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
83AK3368

RoHS

Each
1+$85.270
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1V
4A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
83AK3363

RoHS

Each
1+$76.820
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3365

RoHS

Each
1+$76.820
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3375

RoHS

Each
1+$83.620
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+$78.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+$83.870
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+$78.410
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
83AK3374

RoHS

Each
1+$90.860
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1V
4A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
1-25 of 929 items
of 38 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER