
Need more?
| Quantity | Price |
|---|---|
| 1+ | $122.390 |
Product Information
Product Overview
The TEN 60-4815WIN is a high performance 60W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges with industry standard footprint. The device features include 24VDC output voltage, 18 to 75VDC input voltage range, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- Input filter to meet EN55022, class-A
- 91% Typical efficiency
- 48VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
ITE
4:1
1 Output
2.5A
-
1.5kV
Fixed, Adjustable
10.2mm
50.8mm
75V
No SVHC (25-Jun-2025)
DIP
60W
24V
-
-
48V
25.4mm
Through Hole
18V
TEN 60WIN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
