Isolated Through Hole DC / DC Converters:

387 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88W0293

RoHS

Date/Lot Code

Each
1+
$10.410
5+
$10.370
10+
$10.300
25+
$10.210
50+
$10.010
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
30AJ8807

RoHS

Each
1+
$15.590
Min: 1 / Mult: 1
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
18V
TMR 4 Series
58M7262

RoHS

Each
1+
$11.370
5+
$11.030
10+
$10.700
50+
$10.280
100+
$9.630
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
-
10.15mm
11.68mm
21.6V
26.4V
IE Series
95W3721

RoHS

Each
1+
$96.010
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WI Series
74AC2129

RoHS

Each
1+
$11.220
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
47AC9683

RoHS

Each
1+
$204.800
5+
$199.000
10+
$193.190
50+
$185.460
100+
$173.830
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSC150 Series
56AC6885

RoHS

Each
1+
$14.540
Min: 1 / Mult: 1
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
31AJ7096

RoHS

Each
1+
$222.610
5+
$216.310
10+
$209.990
50+
$201.580
100+
$188.960
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
90W0597

RoHS

Each
1+
$8.430
5+
$8.170
10+
$7.930
50+
$7.620
100+
$7.120
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
75T7080

RoHS

Each
1+
$41.340
5+
$36.350
10+
$30.350
50+
$29.780
100+
$29.190
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
-
1.6kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
18V
36V
JCD06 Series
30AJ8262

RoHS

Each
1+
$34.030
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 12 Series
30AJ8272

RoHS

Each
1+
$35.870
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
30AJ8829

RoHS

Each
1+
$16.960
Min: 1 / Mult: 1
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
TMR 4WI Series
49X9816

RoHS

Each
1+
$62.140
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 10 Series
49X9822

RoHS

Each
1+
$65.100
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
93T1525

RoHS

Each
1+
$14.150
5+
$13.740
10+
$13.340
50+
$12.800
100+
$11.980
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
81Y6270

RoHS

Each
1+
$12.620
5+
$12.270
10+
$11.910
50+
$11.400
100+
$10.690
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
12V
-
Fixed
7.2mm
-
10.16mm
19.5mm
10.8V
13.2V
IH Series
58M7290

RoHS

Each
1+
$14.380
5+
$13.960
10+
$13.560
50+
$13.010
100+
$12.190
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
-
Fixed
7.62mm
-
10.16mm
19.5mm
4.5V
5.5V
IH Series
90Y8757

RoHS

Each
1+
$24.490
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEN 6N Series
36AJ4090

RoHS

Each
1+
$238.090
5+
$231.330
10+
$224.580
50+
$215.580
100+
$202.070
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
-
-
Regulated
1.5kV
24V
-
Fixed
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
75T7029

RoHS

Each
1+
$21.810
5+
$21.200
10+
$20.580
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD05 Series
59M2645

RoHS

Each
1+
$45.790
Min: 1 / Mult: 1
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
-
Fixed
20.3mm
-
10.7mm
31.8mm
4.5V
9V
THB 3 Series
95W3707

RoHS

Each
1+
$96.010
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WI Series
54X5255

RoHS

Each
1+
$14.400
5+
$13.990
10+
$13.570
50+
$13.020
100+
$12.210
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
94X2691

RoHS

Each
1+
$133.360
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
1-25 of 387 items
of 16 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER