Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME0524SC
Newark Part No.88W0293
Product RangeNME Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 5+ | $9.610 |
| 10+ | $9.550 |
| 25+ | $9.450 |
| 50+ | $9.250 |
| 100+ | $8.850 |
| 250+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME0524SC
Newark Part No.88W0293
Product RangeNME Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height7.46mm
Depth11.48mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.46mm
Input Voltage DC Min
4.5V
Product Range
NME Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
11.48mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NME0524SC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability