0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,165 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$23.880
10+$21.490
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
51R4998

RoHS

Each
1+$33.560
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
24M3115

RoHS

Each
1+$32.580
5+$31.720
10+$30.870
50+$29.760
100+$28.050
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
26M3962

RoHS

Each
1+$28.810
5+$28.620
10+$28.440
50+$26.940
100+$25.050
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
49Y4006

RoHS

Each
1+$32.760
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
98K1443

RoHS

Each
1+$17.350
5+$17.070
10+$16.800
50+$16.540
100+$16.430
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
08P1209

RoHS

Each
1+$37.070
5+$36.110
10+$35.150
50+$33.870
100+$31.960
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCJ10 Series
58M7559

RoHS

Each
1+$12.310
5+$11.990
10+$11.690
50+$11.280
100+$10.670
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
05M6956

RoHS

Each
1+$38.070
10+$37.080
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
73J2099

RoHS

Each
1+$84.970
10+$80.940
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
24M8165

RoHS

Each
1+$29.020
5+$28.830
10+$28.650
50+$27.120
100+$25.220
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
05M6958

RoHS

Each
1+$37.840
10+$34.360
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
24M8166

RoHS

Each
1+$30.980
5+$30.770
10+$30.590
50+$28.940
100+$26.900
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
95W3706

RoHS

Each
1+$76.810
5+$75.400
10+$73.980
50+$72.100
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
24M3088

RoHS

Each
1+$23.610
5+$22.970
10+$22.340
50+$21.500
100+$20.230
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
51R7564

RoHS

Each
1+$63.500
5+$62.980
10+$62.450
50+$61.850
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
75T7115

RoHS

Each
1+$57.920
5+$56.420
10+$54.930
50+$52.940
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
45Y2116

RoHS

Each
1+$122.390
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 60WIN Series
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
58M7729

RoHS

Each
1+$225.320
5+$199.550
10+$168.680
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
45Y2560

RoHS

Each
1+$72.520
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
1-25 of 2165 items
of 87 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER