0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

628 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2558

RoHS

Each
1+$76.360
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
45Y2601

RoHS

Each
1+$62.080
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
45Y2577

RoHS

Each
1+$55.710
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
79X4500

RoHS

Each
1+$75.980
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
45Y2560

RoHS

Each
1+$72.520
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
85AC3256

RoHS

Each
1+$99.570
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
85AC3264

RoHS

Each
1+$88.590
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
THM 30
85AC3265

RoHS

Each
1+$101.840
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
82AC3452

RoHS

Each
1+$36.930
5+$35.730
10+$35.230
50+$34.070
100+$33.600
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
85AC3235

RoHS

Each
1+$77.900
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
18V
THM 20
85AC3269

RoHS

Each
1+$101.840
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
47AC1679

RoHS

Each
1+$60.360
5+$52.750
10+$51.850
50+$50.970
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
73AC5541

RoHS

Each
1+$29.460
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
18V
36V
TIM 2
76AJ3397

RoHS

Each
1+$183.730
Medical
DIP
4:1
60W
1 Output
24V
2.5A
-
-
Unregulated
5kV
24V
-
Fixed
36.8mm
57.9mm
-
12.7mm
9V
36V
THM 60WI
74AH2933

RoHS

Each
1+$17.450
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
86AK9163

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
31AK7858

RoHS

Each
1+$59.830
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9165

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$46.860
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
46AK2226

RoHS

Each
1+$20.540
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
86AK9159

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
46AK2204

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2212

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
86AK9170

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
1-25 of 628 items
of 26 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER