0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

307 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8514

RoHS

Date/Lot Code

Each
1+$11.820
5+$11.450
10+$11.280
25+$10.590
50+$10.450
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
35R0695

RoHS

Each
1+$16.340
5+$15.920
10+$15.500
50+$14.950
100+$14.110
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
38K2364

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
93T1534

RoHS

Each
1+$14.990
5+$14.600
10+$14.200
25+$13.660
50+$13.650
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
24M3088

RoHS

Each
1+$23.610
5+$22.970
10+$22.340
50+$21.500
100+$20.230
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
93K0682

RoHS

Each
1+$8.630
5+$8.370
10+$8.140
50+$7.940
100+$7.910
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
94X2676

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
31AK7858

RoHS

Each
1+$59.830
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9165

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
46AK2226

RoHS

Each
1+$20.540
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
86AK9159

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
46AK2212

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
15AN4079
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4060
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4078
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75VDC
REC6K-AW Series
15AN4061
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
27AK9565

RoHS

Each
1+$7.220
100+$6.500
200+$6.040
500+$5.660
1000+$5.380
ITE
SIP
-
2W
1 Output
5V
400mA
-
-
-
5.2kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
28AK0448

RoHS

Each
1+$4.360
100+$3.910
200+$3.630
500+$3.400
1000+$3.220
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
5V
-
Fixed
7.5mm
10.15mm
-
11.68mm
4.5V
5.5V
AM2S-Z Series
28AK0464

RoHS

Each
1+$3.710
100+$3.320
200+$3.090
500+$2.890
1000+$2.740
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
12V
-
Fixed
7.5mm
10.15mm
-
11.68mm
10.8V
13.2V
AM2S-Z Series
28AK0196

RoHS

Each
1+$9.430
100+$8.480
200+$7.890
500+$7.410
1000+$7.020
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
20AM9464

RoHS

Each
1+$11.570
5+$11.070
10+$10.560
25+$10.060
50+$9.860
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
51R5248

RoHS

Each
1+$28.660
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
4.5V
5.5V
-
64T2686

RoHS

Each
1+$40.330
ITE
DIP
1:1
2W
1 Output
12V
400mA
-
-
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
85Y2543

RoHS

Date/Lot Code

Each
1+$6.830
5+$6.720
10+$6.640
25+$6.410
50+$6.310
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
Through Hole
14mm
4.5V
5.5V
CRL2 Series
1-25 of 307 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER