0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

692 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$23.880
10+$21.490
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
26M3962

RoHS

Each
1+$28.810
5+$28.620
10+$28.440
50+$26.940
100+$25.050
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
45Y3028

RoHS

Each
1+$34.060
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
45Y2601

RoHS

Each
1+$62.080
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
24M8165

RoHS

Each
1+$29.020
5+$28.830
10+$28.650
50+$27.120
100+$25.220
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
24M8166

RoHS

Each
1+$30.980
5+$30.770
10+$30.590
50+$28.940
100+$26.900
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
94X2676

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
34M6540

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
78X6030

RoHS

Date/Lot Code

Each
1+$31.460
5+$31.320
10+$31.170
25+$30.860
50+$28.630
More Pricing...
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
13AJ1196

RoHS

Each
1+$10.900
5+$10.840
10+$10.760
25+$10.280
50+$10.240
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
19.1mm
6.8mm
-
32.6mm
9V
18V
PYBJ6 Series
86AK9163

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
31AK7858

RoHS

Each
1+$59.830
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9165

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$46.860
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9159

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
86AK9170

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
15AN4062
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4068
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
15AN4075
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
15AN4079
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
15AN4059
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4050
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
1-25 of 692 items
of 28 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER