Print Page
PYBJ6-D12-S12-D
DC-DC CONVERTER, 12V, 0.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPYBJ6-D12-S12-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AJ1196
Product RangePYBJ6 Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 5+ | $10.840 |
| 10+ | $10.760 |
| 25+ | $10.280 |
| 50+ | $10.240 |
| 100+ | $9.410 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPYBJ6-D12-S12-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AJ1196
Product RangePYBJ6 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width19.1mm
Height6.8mm
Depth32.6mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangePYBJ6 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.8mm
Input Voltage DC Min
9V
Product Range
PYBJ6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
19.1mm
Depth
32.6mm
Input Voltage DC Max
18V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate