0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

362 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
02AH3066

RoHS

Each
1+$13.040
5+$12.690
10+$12.340
25+$12.290
50+$12.040
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
58M7573

RoHS

Each
1+$18.730
5+$16.680
10+$14.210
50+$12.990
100+$12.170
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
28AK3140

RoHS

Each
1+$20.450
100+$18.400
200+$17.100
500+$16.080
1000+$15.270
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
36V
AM6GH-Z Series
27AK7992

RoHS

Each
1+$9.430
100+$8.480
200+$7.890
500+$7.410
1000+$7.020
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
28AK0115

RoHS

Each
1+$10.980
100+$9.890
200+$9.200
500+$8.640
1000+$8.200
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
28AK3052

RoHS

Each
1+$13.930
100+$12.540
200+$11.670
500+$10.950
1000+$10.380
ITE
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK3039

RoHS

Each
1+$16.390
100+$14.750
200+$13.720
500+$12.880
1000+$12.220
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK0228

RoHS

Each
1+$16.210
100+$14.570
200+$13.550
500+$12.740
1000+$12.090
-
SIP
4:1
2W
1 Output
15V
133mA
-
-
-
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
18V
AM2GH-Z Series
28AK0196

RoHS

Each
1+$9.430
100+$8.480
200+$7.890
500+$7.410
1000+$7.020
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
27AK7991

RoHS

Each
1+$11.090
100+$9.980
200+$9.280
500+$8.720
1000+$8.260
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
70Y5405

RoHS

Date/Lot Code

Each
1+$15.760
5+$15.360
10+$14.960
25+$14.420
100+$13.630
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
98Y4006

RoHS

Each
1+$14.630
5+$14.260
10+$13.880
25+$13.390
100+$12.650
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
98Y4005

RoHS

Date/Lot Code

Each
1+$14.790
5+$14.420
10+$14.050
25+$13.550
100+$12.800
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
98Y4002

RoHS

Date/Lot Code

Each
1+$15.050
5+$14.660
10+$14.280
25+$13.770
100+$13.010
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
98Y4007

RoHS

Date/Lot Code

Each
1+$14.630
5+$14.260
10+$13.880
25+$13.390
100+$12.650
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
98Y4000

RoHS

Date/Lot Code

Each
1+$15.960
5+$15.550
10+$15.140
25+$14.600
100+$13.800
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
9V
IMM01 Series
27AK7894

RoHS

Each
1+$9.430
100+$8.480
200+$7.890
500+$7.410
1000+$7.020
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM1G-Z Series
28AK0101

RoHS

Each
1+$9.430
100+$8.480
200+$7.890
500+$7.410
1000+$7.020
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
40P3356

RoHS

Each
1+$32.510
5+$31.210
10+$29.900
50+$28.270
100+$26.240
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
TMR 3WI Series
98K1778

RoHS

Each
1+$20.350
5+$19.780
10+$19.220
50+$18.600
100+$18.340
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
-
21.8mm
36V
75V
TMR 2 Series
24M8393

RoHS

Each
1+$27.050
5+$26.610
10+$26.190
50+$25.780
100+$25.610
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
18V
36V
TMR 3 Series
31T8597

RoHS

Each
1+$31.400
5+$31.350
10+$31.310
50+$30.770
100+$30.210
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
18V
TMR 3WI Series
40P3359

RoHS

Each
1+$31.800
5+$30.610
10+$29.410
50+$28.460
100+$28.060
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
TMR 3WI Series
1-25 of 362 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER