Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2GH-1215SZ
Newark Part No.28AK0228
Product RangeAM2GH-Z Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.380 |
100+ | $10.380 |
200+ | $10.380 |
500+ | $10.380 |
1000+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2GH-1215SZ
Newark Part No.28AK0228
Product RangeAM2GH-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeAM2GH-Z Series
Product Overview
- AM2GH-Z series 2W DC to DC converter
- Input voltage range from 4.5 to 18V, output voltage is 15V
- Maximum output current is 133mA, efficiency is 78%
- Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
- Remote ON/OFF control, SIP8 package, continuous short circuit protection
- Typical switching frequency is 100KHz (100% load)
- Designed to meet IEC60950-1, 62368-1
- Non conductive black plastic case material
- Operating temperature range from -40°C to 85°C
- Dimensions (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM2GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
18V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate