0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,335 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.260
10+$2.140
25+$2.090
50+$2.050
100+$2.020
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
45W8514

RoHS

Date/Lot Code

Each
1+$11.820
5+$11.450
10+$11.280
25+$10.590
50+$10.450
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$9.410
5+$9.090
10+$8.960
25+$8.830
50+$8.700
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
69AH6324

RoHS

Each
1+$2.220
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
61K3062

RoHS

Each
25+$6.110
50+$6.030
125+$5.940
250+$5.830
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
01AJ9630

RoHS

Each
1+$10.830
5+$10.470
10+$10.330
25+$10.130
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
51R5186

RoHS

Each
1+$55.200
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
88M0711

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.710
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$6.060
5+$6.050
10+$6.020
50+$5.940
100+$5.840
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
38K2364

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
49X9900

RoHS

Each
1+$11.070
5+$10.820
10+$10.570
50+$10.240
100+$10.100
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.940
5+$6.720
10+$6.630
25+$6.500
50+$6.410
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
81Y6249

RoHS

Each
1+$5.630
5+$5.490
10+$5.330
50+$5.130
100+$4.840
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
12AC6845

RoHS

Each
1+$8.630
5+$8.510
10+$8.390
25+$8.260
50+$8.110
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
69AH6323

RoHS

Each
1+$2.100
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.15mm
Through Hole
11.68mm
4.5V
5.5V
TEA 1
25AK2853

RoHS

Each
1+$3.430
100+$3.090
200+$2.870
500+$2.680
1000+$2.530
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1S-Z Series
62K2811

RoHS

Date/Lot Code

Each
1+$12.480
5+$12.090
10+$11.920
25+$11.730
50+$11.540
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
92AH2515

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
61K3042

RoHS

Date/Lot Code

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.460
50+$6.360
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
UL
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
74AH2933

RoHS

Each
1+$17.450
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
80AK4456

RoHS

Date/Lot Code

Each
1+$2.240
10+$2.130
25+$2.110
50+$2.080
100+$2.050
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
11.5mm
4.5V
5.5V
NME1 Series
80AK4457

RoHS

Each
1+$2.240
10+$2.120
25+$2.070
50+$2.040
100+$2.010
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMR1 Series
46AK2204

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
1-25 of 1335 items
of 54 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER