Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMR1S0505SCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.80AK4457
Product RangeNMR1 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.120 |
| 25+ | $2.070 |
| 50+ | $2.040 |
| 100+ | $2.010 |
| 250+ | $1.960 |
| 500+ | $1.930 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMR1S0505SCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.80AK4457
Product RangeNMR1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMR1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NMR1S0505SC is a NMR1 series isolated 1W single output DC-DC converter in SIP package. It is a standard building block for on-board distributed power systems. Ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40°C up to 115°C.
- Nominal voltage is 5VDC
- Output voltage is 5VDC, maximum output current is 200mA
- Efficiency (type) is 72%, switching frequency is 120KHz
- UL62368-1 recognized
- 1KVDC isolation ‘hi pot test’
- Operation up to 115°C (with derating)
- Industry standard pinout
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- Pin compatible with NMG, NMR & CRR
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
NMR1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for NMR1S0505SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
