0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

670 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.260
10+$2.140
25+$2.090
50+$2.050
100+$2.020
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
69AH6324

RoHS

Each
1+$2.220
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
88M0711

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.710
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0355

RoHS

Each
1+$37.920
5+$36.680
10+$36.170
50+$35.010
100+$34.510
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
85Y2534

RoHS

Each
1+$4.430
10+$4.240
25+$4.180
50+$4.110
100+$4.060
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6.1mm
7.46mm
Through Hole
11.53mm
2.97V
3.63V
CRE1 Series
41X4066

RoHS

Date/Lot Code

Each
1+$12.950
5+$12.530
10+$12.340
25+$12.140
50+$11.980
More Pricing...
ITE
SIP
4:1
1W
-
1 Output
5V
200mA
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
9V
36V
NCS Series
63X9665

RoHS

Each
1+$17.970
5+$15.790
10+$15.620
25+$15.300
50+$14.980
More Pricing...
Medical
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
58M7573

RoHS

Each
1+$18.730
5+$16.680
10+$14.210
50+$12.990
100+$12.170
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
45Y3191

RoHS

Each
1+$8.250
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
34M6540

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
58M7258

RoHS

Each
1+$8.880
5+$8.640
10+$8.400
50+$8.110
100+$7.630
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
10.15mm
-
11.68mm
21.6V
26.4V
IE Series
12AC6847

RoHS

Each
1+$8.630
5+$8.510
10+$8.390
25+$8.260
50+$8.110
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
12AC6845

RoHS

Each
1+$8.630
5+$8.510
10+$8.390
25+$8.260
50+$8.110
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
12AC6843

RoHS

Each
1+$7.840
5+$7.730
10+$7.620
25+$7.510
50+$7.370
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
10mm
-
11.5mm
2.97V
3.63V
MagI3C FISM Series
41AH2163

RoHS

Each
1+$3.450
10+$3.380
25+$3.280
50+$3.150
100+$3.100
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
6mm
10.15mm
-
11.68mm
2.97V
3.63V
TBA 1 Series
69AH6323

RoHS

Each
1+$2.100
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.15mm
Through Hole
11.68mm
4.5V
5.5V
TEA 1
25AK2853

RoHS

Each
1+$3.430
100+$3.090
200+$2.870
500+$2.680
1000+$2.530
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1S-Z Series
92AH2515

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
-
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
61K3042

RoHS

Date/Lot Code

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.460
50+$6.360
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
UL
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
74AH2933

RoHS

Each
1+$17.450
ITE & Medical
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
80AK4456

RoHS

Date/Lot Code

Each
1+$2.240
10+$2.130
25+$2.110
50+$2.080
100+$2.050
More Pricing...
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
11.5mm
4.5V
5.5V
NME1 Series
80AK4457

RoHS

Each
1+$2.240
10+$2.120
25+$2.070
50+$2.040
100+$2.010
More Pricing...
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMR1 Series
80AK4458

RoHS

Date/Lot Code

Each
1+$2.560
10+$2.450
25+$2.390
50+$2.360
100+$2.330
More Pricing...
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMV1 Series
15AN4059
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
-
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
1-25 of 670 items
of 27 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER