Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0305S3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85Y2534
Product RangeCRE1 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $4.240 |
| 25+ | $4.180 |
| 50+ | $4.110 |
| 100+ | $4.060 |
| 250+ | $4.030 |
| 500+ | $3.960 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0305S3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85Y2534
Product RangeCRE1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6.1mm
Height7.46mm
DC / DC Converter MountingThrough Hole
Depth11.53mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeCRE1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRE1 series are a 1W DC/DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
- UL 60950 Recognised
- Single Isolated Output
- 1kVDC or 3kVDC option 'Hi Pot Test'
- Wide Temperature Performance at Full 1W Load -40°C to 85°C
- Industry Standard Pinout
- 3.3V, 5V, 12V & 24V Inputs
- 5V, 12V & 15V Outputs
- Through Hole and Surface Mount option Available
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.46mm
Depth
11.53mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
2.97V
Product Range
CRE1 Series
Technical Docs (1)
Alternatives for CRE1S0305S3C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
