Isolated Through Hole DC / DC Converters:

757 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0693

RoHS

Each
1+
$20.730
5+
$20.170
10+
$19.610
50+
$18.850
100+
$17.710
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
53X3361

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
53X3369

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
53X3366

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
24M8380

RoHS

Each
1+
$25.380
10+
$22.230
25+
$20.970
50+
$20.970
100+
$20.970
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
93K0685

RoHS

Each
1+
$11.040
10+
$9.860
25+
$9.320
50+
$9.320
100+
$9.320
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
22AC6460

RoHS

Date/Lot Code

Each
1+
$10.690
5+
$10.640
10+
$10.580
25+
$9.770
50+
$9.500
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
01AJ9635

RoHS

Date/Lot Code

Each
1+
$17.810
5+
$17.770
10+
$17.710
25+
$17.610
50+
$17.390
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
45W8504

RoHS

Each
1+
$10.360
5+
$10.300
10+
$10.240
25+
$10.140
50+
$9.900
More Pricing...
Min: 1 / Mult: 1
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
98K1778

RoHS

Each
1+
$20.670
10+
$18.140
25+
$17.120
50+
$17.120
100+
$17.120
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.2mm
-
11.1mm
21.8mm
36V
75V
TMR 2 Series
93K0683

RoHS

Each
1+
$9.100
10+
$8.340
25+
$7.850
50+
$7.410
100+
$7.140
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
38K2361

RoHS

Each
1+
$12.910
5+
$12.540
10+
$12.190
50+
$11.700
100+
$10.990
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.2mm
-
10.16mm
19.5mm
21.6V
26.4V
IH Series
24M8379

RoHS

Each
1+
$26.310
10+
$23.500
25+
$22.220
50+
$20.890
100+
$19.380
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
53X3368

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
56AC6861

RoHS

Each
1+
$14.080
10+
$12.690
25+
$11.970
50+
$11.970
100+
$11.970
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 2 Series
01AJ9630

RoHS

Each
1+
$17.810
5+
$17.770
10+
$17.710
25+
$17.610
50+
$17.390
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
38K2353

RoHS

Each
1+
$12.520
5+
$12.170
10+
$11.830
50+
$11.350
100+
$10.660
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
7.2mm
-
10.16mm
19.5mm
10.8V
13.2V
IH Series
38K2345

RoHS

Each
1+
$12.320
5+
$11.970
10+
$11.640
50+
$11.170
100+
$10.490
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
7.2mm
-
10.16mm
19.5mm
4.5V
5.5V
IH Series
53X3365

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
38K2344

RoHS

Each
1+
$13.700
5+
$13.310
10+
$12.930
50+
$12.420
100+
$11.650
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.88mm
20.32mm
4.5V
5.5V
IH Series
22AC6461

RoHS

Date/Lot Code

Each
1+
$10.760
5+
$10.670
10+
$10.590
25+
$10.000
50+
$9.780
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
85AC3149

RoHS

Each
1+
$14.220
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
93K0692

RoHS

Each
1+
$9.440
10+
$8.520
25+
$8.030
50+
$8.030
100+
$8.030
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
13M3238

RoHS

Each
1+
$22.620
10+
$19.990
25+
$18.620
50+
$17.400
100+
$16.200
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 2 Series
93T1525

RoHS

Each
1+
$14.460
5+
$14.060
10+
$13.660
50+
$13.130
100+
$12.320
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
1-25 of 757 items
of 31 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER