We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
ITE & Railway Isolated Through Hole DC / DC Converters:
90 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $45.260 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
Each | 1+ $131.220 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ $311.020 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | - | 2.25kV | 24V | Fixed | 48.26mm | - | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ $131.220 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ $228.950 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 24V | Fixed | 57.9mm | - | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+ $32.340 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $38.190 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | ||||
TRACO POWER | Each | 1+ $35.740 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
TRACO POWER | Each | 1+ $45.260 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
TRACO POWER | Each | 1+ $57.580 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | ||||
TRACO POWER | Each | 1+ $47.950 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | ||||
69AH9237 RoHS | TRACO POWER | Each | 1+ $45.260 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||
TRACO POWER | Each | 1+ $47.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
85AJ5215 RoHS | TRACO POWER | Each | 1+ $46.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||
85AJ5196 RoHS | TRACO POWER | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
TRACO POWER | Each | 1+ $70.190 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | ||||
85AJ5200 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5214 RoHS | TRACO POWER | Each | 1+ $46.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||
85AJ5202 RoHS | TRACO POWER | Each | 1+ $42.570 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5198 RoHS | TRACO POWER | Each | 1+ $41.840 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
85AJ5183 RoHS | TRACO POWER | Each | 1+ $51.290 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5181 RoHS | TRACO POWER | Each | 1+ $53.960 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5185 RoHS | TRACO POWER | Each | 1+ $52.270 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5192 RoHS | TRACO POWER | Each | 1+ $72.380 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||
85AJ5193 RoHS | TRACO POWER | Each | 1+ $72.380 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series |