Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-2415WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94X2709
Product RangeTEP 100WIR Series
Your Part Number
9 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.110 |
Price for:Each
Minimum: 1
Multiple: 1
$280.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-2415WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94X2709
Product RangeTEP 100WIR Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeHalf Brick
Input Ratio4:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min8.5V
Input Voltage DC Max36V
Product RangeTEP 100WIR Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
TEP 100WIR Series
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
