Half Brick Isolated Through Hole DC / DC Converters:

77 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ7096

RoHS

Each
1+
$230.960
5+
$224.760
10+
$218.530
50+
$210.250
100+
$197.810
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
36AJ4090

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
94M7695

RoHS

Each
1+
$143.160
5+
$139.320
10+
$135.520
50+
$130.430
100+
$122.800
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
ICH100 Series
31T8412

RoHS

Each
1+
$209.670
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
18V
36V
TEP 100 Series
54X5479

RoHS

Each
1+
$236.930
5+
$215.700
10+
$211.870
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDQ150 Series
94X2709

RoHS

Each
1+
$228.950
Min: 1 / Mult: 1
ITE & Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
-
Fixed
57.9mm
-
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
64AC0112

RoHS

Each
1+
$185.520
5+
$180.520
10+
$175.520
50+
$168.870
100+
$158.870
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
30AJ4411

RoHS

Each
1+
$302.780
5+
$245.600
10+
$239.340
Min: 1 / Mult: 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
36AJ4089

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
36AJ4094

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
75V
QSB300 Series
36AJ4096

RoHS

Each
1+
$185.520
5+
$180.520
10+
$175.520
50+
$168.870
100+
$158.870
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
36AJ4091

RoHS

Each
1+
$243.750
5+
$237.190
10+
$230.640
50+
$221.880
100+
$208.740
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
79AK8917

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+
$251.610
5+
$244.510
10+
$237.410
25+
$227.940
100+
$213.730
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
32AK8320

RoHS

Each
1+
$264.880
5+
$260.120
10+
$255.360
50+
$250.610
100+
$245.850
Min: 1 / Mult: 1
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
79AK8915

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
80AK3450

RoHS

Each
1+
$187.850
5+
$182.790
10+
$177.730
50+
$170.970
100+
$160.820
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
63AK1734

RoHS

Date/Lot Code

Each
1+
$302.780
5+
$245.600
10+
$234.930
25+
$230.070
50+
$225.480
Min: 1 / Mult: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
79AK8921

RoHS

Each
1+
$244.780
5+
$237.870
10+
$230.960
25+
$221.750
100+
$207.940
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
16AM6923

RoHS

Each
1+
$230.960
5+
$226.830
10+
$222.680
50+
$218.530
100+
$214.380
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
79AK8914

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK7505

RoHS

Each
1+
$187.850
5+
$182.790
10+
$177.730
50+
$170.970
100+
$160.820
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
16AM6924

RoHS

Each
1+
$230.960
5+
$226.830
10+
$222.680
50+
$218.530
100+
$214.380
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
79AK8916

RoHS

Each
1+
$206.070
5+
$200.250
10+
$194.430
25+
$186.680
100+
$175.050
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+
$244.780
5+
$237.870
10+
$230.960
25+
$221.750
100+
$207.940
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER