We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
34 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $143.160 5+ $139.320 10+ $135.520 50+ $130.430 100+ $122.800 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ $209.670 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ $228.950 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ $152.150 5+ $147.830 10+ $143.530 25+ $137.790 100+ $129.180 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 3kV | 110V | EN, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 66V | 160V | RDL100 Series | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ $234.920 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ $234.920 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 24V | - | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | TEP 100 | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $156.150 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $205.550 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $205.550 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 3.3V | 25A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ $274.810 10+ $256.340 25+ $245.800 50+ $229.960 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 3:1 | 100W | 1 Output | 5V | 20A | - | - | 24V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14.4V | 36V | - | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $199.620 10+ $191.100 25+ $182.560 50+ $170.380 | Min: 1 / Mult: 1 | - | Quarter Brick | - | 100W | 1 Output | 5V | 20A | - | - | - | - | - | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 3.3V | 25A | - | 2.25kV | 12V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ $215.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 3.3V | 25A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - |