We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
76 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $222.610 5+ $216.310 10+ $209.990 50+ $201.580 100+ $188.960 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
XP POWER | Each | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed | 57.9mm | - | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
Each | 1+ $137.390 5+ $133.510 10+ $129.650 50+ $124.480 100+ $116.740 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ $224.650 5+ $203.420 10+ $199.590 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ $217.010 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
XP POWER | Each | 1+ $178.860 5+ $173.790 10+ $168.720 50+ $161.960 100+ $151.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | ||||
38AH5880 RoHS | Each | 1+ $258.390 5+ $251.070 10+ $243.760 50+ $234.010 100+ $219.380 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||
36AJ4096 RoHS | XP POWER | Each | 1+ $178.860 5+ $173.790 10+ $168.720 50+ $161.960 100+ $151.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||
XP POWER | Each | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
Each | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
XP POWER | Each | 1+ $234.950 5+ $228.300 10+ $221.650 50+ $212.760 100+ $199.430 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
90AK4981 RoHS | Each | 1+ $281.670 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | - | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | PYH200 Series | ||||
Each | 1+ $244.780 5+ $237.870 10+ $230.960 25+ $221.750 100+ $207.940 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $244.780 5+ $237.870 10+ $230.960 25+ $221.750 100+ $207.940 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $206.070 5+ $200.250 10+ $194.430 25+ $186.680 100+ $175.050 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
16AM6924 RoHS | XP POWER | Each | 1+ $222.610 5+ $218.410 10+ $214.190 50+ $209.990 100+ $205.780 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
TRACO POWER | Each | 1+ $281.190 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | ||||
Each | 1+ $212.900 5+ $206.890 10+ $200.880 25+ $192.870 100+ $180.860 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 5V | 25A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ $212.900 5+ $206.890 10+ $200.880 25+ $192.870 100+ $180.860 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
32AK8320 RoHS | Each | 1+ $255.320 5+ $250.510 10+ $245.670 50+ $240.850 100+ $236.020 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | ||||
Each | 1+ $251.610 5+ $244.510 10+ $237.410 25+ $227.940 100+ $213.730 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $212.900 5+ $206.890 10+ $200.880 25+ $192.870 100+ $180.860 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
90AK4982 RoHS | Each | 1+ $269.770 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | - | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | PYH200 Series | ||||
TRACO POWER | Each | 1+ $236.090 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
TRACO POWER | Each | 1+ $229.120 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 150UIR Series |