0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

287 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2751

RoHS

Each
1+$41.170
5+$36.920
10+$36.670
25+$36.180
50+$31.810
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
94X2676

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
50AC8639

RoHS

Each
1+$41.800
5+$40.730
10+$39.660
25+$38.230
100+$36.090
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+$38.410
5+$37.430
10+$36.440
25+$35.120
100+$33.160
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
27AJ4881

RoHS

Date/Lot Code

Each
1+$59.050
5+$58.870
10+$58.670
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M03 Series
26M3965

RoHS

Each
1+$51.850
ITE
DIP
2:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
94X2745

RoHS

Each
1+$47.740
5+$47.720
10+$47.710
50+$46.880
100+$46.050
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 12 Series
94X2739

RoHS

Each
1+$49.000
5+$46.980
10+$44.950
50+$43.500
100+$42.900
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 12 Series
94X2677

RoHS

Each
1+$35.240
5+$35.000
10+$34.780
50+$32.890
100+$30.530
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
90Y8739

RoHS

Each
1+$17.670
5+$17.260
10+$16.850
50+$16.310
100+$16.080
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
TEN 3N Series
94X2743

RoHS

Each
1+$49.700
5+$48.550
10+$47.710
50+$45.910
100+$45.240
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 12 Series
94X2740

RoHS

Each
1+$47.740
5+$47.190
10+$46.640
50+$45.930
100+$45.610
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 12 Series
94X2675

RoHS

Each
1+$32.300
5+$32.090
10+$31.880
50+$30.170
100+$28.010
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
94X2674

RoHS

Each
1+$35.250
5+$35.010
10+$34.790
50+$32.900
100+$30.560
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEN 5 Series
44AC3241

RoHS

Each
1+$48.150
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
-
Fixed
20.3mm
10.5mm
-
31.8mm
21.6V
26.4V
THI 3 Series
44AC3233

RoHS

Each
1+$48.820
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3182

RoHS

Each
1+$41.380
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
44AC3184

RoHS

Each
1+$41.700
5+$37.030
10+$31.410
50+$30.850
100+$30.310
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
44AC3229

RoHS

Each
1+$45.960
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3234

RoHS

Each
1+$45.960
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
-
Fixed
20.3mm
10.5mm
-
31.8mm
10.8V
13.2V
THI 3 Series
41AH2383

RoHS

Each
1+$42.990
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 3 Series
85AJ5186

RoHS

Each
1+$54.820
5+$53.550
10+$52.300
50+$50.610
100+$49.900
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5200

RoHS

Each
1+$43.300
5+$43.020
10+$42.720
50+$40.410
100+$37.530
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+$49.040
5+$47.910
10+$46.770
50+$45.270
100+$44.630
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
25AK1398

RoHS

Each
1+$31.860
5+$31.650
10+$31.440
50+$29.740
100+$27.600
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
18V
75V
THR 3WI Series
1-25 of 287 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER