0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

88 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2339

RoHS

Each
1+$103.150
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
-
12mm
50.8mm
9V
18V
TRI 15 Series
65AK2248

RoHS

Each
1+$81.730
5+$81.720
10+$76.540
25+$68.680
50+$68.100
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
65AK2246

RoHS

Each
1+$82.250
5+$80.860
10+$70.150
25+$69.070
50+$68.280
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
65AK2251

RoHS

Each
1+$75.250
5+$74.090
10+$68.810
25+$68.550
50+$68.280
More Pricing...
ITE & Railway
DIP
18:1
10W
1 Output
5V
2A
-
-
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
85AK2759

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2768

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2765

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
85AK2749

RoHS

Each
1+$30.610
5+$30.080
10+$29.530
25+$28.710
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2773

RoHS

Each
1+$30.560
5+$30.020
10+$29.480
25+$28.930
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2746

RoHS

Each
1+$21.410
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2784

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
85AK2750

RoHS

Each
1+$30.610
5+$30.080
10+$29.530
25+$28.710
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2778

RoHS

Each
1+$30.560
5+$30.020
10+$29.480
25+$28.930
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFW3 Series
85AK2780

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2747

RoHS

Each
1+$30.610
5+$30.080
10+$29.530
25+$28.710
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2745

RoHS

Each
1+$29.200
5+$28.690
10+$28.180
25+$27.410
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2772

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2756

RoHS

Each
1+$28.700
5+$28.200
10+$27.690
25+$26.940
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFS3 Series
85AK2770

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2774

RoHS

Each
1+$36.540
5+$34.900
10+$34.230
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2783

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
85AK2769

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2779

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2771

RoHS

Each
1+$42.830
5+$41.410
10+$40.860
25+$40.290
50+$39.450
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2744

RoHS

Each
1+$29.200
5+$28.690
10+$28.180
25+$27.410
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER