2 Product Results Found for "H05Z-K"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $49.630 25+ $45.650 50+ $42.560 100+ $41.240 250+ $39.910 | LSZH | Black | - | 24 x 0.2mm | 328.08ft | 100m | 90°C | 0.75mm² | 500V | Copper | 2.8mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | Zero Halogen | Green, Yellow | 20AWG | - | 328ft | 100m | 90°C | 0.75mm² | 500V | Copper | 2.8mm | CE, HAR | H05Z-K Series | ||||||