3 Product Results Found for "H07Z-K"
Find a huge range of Hook Up Wire at Newark Electronics Mexico. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Lapp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 50 | Pricing is unavailable. Please contact customer services. | LSZH | Brown | 164ft | 50m | 90°C | 16mm² | 750V | Copper | 8.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | - | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | - | Blue | 328ft | 100m | 90°C | 2.5mm² | 750V | Copper | 4.3mm | CE, HAR | H07Z-K Series | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | - | Gray | 328ft | 100m | 90°C | 10mm² | 750V | Copper | 7.1mm | CE, HAR | H07Z-K Series | ||||||