Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No115000F00000G
Newark Part No.56P3349
Product RangeKool-Klips Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
Price for:Each
Minimum: 5000
Multiple: 2500
$1,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No115000F00000G
Newark Part No.56P3349
Product RangeKool-Klips Series
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-220 Packages
External Length30.6mm
External Width12.7mm
Product RangeKool-Klips Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Type
Clip
External Length
30.6mm
Product Range
Kool-Klips Series
For Use With
TO-218, TO-220 Packages
External Width
12.7mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
