Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoM49138B021000G
Newark Part No.65AH8602
Product RangeMax Clip M49
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric32mm
External Height - Metric22mm
External Length - Metric35.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.26"
External Height - Imperial0.87"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeMax Clip M49
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
32mm
External Length - Metric
35.05mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
1.26"
External Length - Imperial
1.38"
Product Range
Max Clip M49
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate