Print Page
Image is for illustrative purposes only. Please refer to product description.
566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.310 |
10+ | $14.310 |
25+ | $14.300 |
50+ | $13.990 |
100+ | $13.680 |
250+ | $13.370 |
500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No250G
Newark Part No.45M6146
Technical Datasheet
Dispensing MethodTube
Volume-
Weight57g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 250G is a thermally-loaded Silicone-based Grease for use with all heatsinks. It improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink. Thermalcote conducts heat approximately 15 times better than air and more than 4 times better than unloaded silicone grease.
- Superior Thermal Joint Compound
- Opaque White Colour
- -40 to 204°C Operating Temperature Range
- Mineral Spirits or Turpentine Cleaning Solvent
- 1.6 Specific Gravity
Applications
Computers & Computer Peripherals
Technical Specifications
Dispensing Method
Tube
Weight
57g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate