Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374024B00035G
Newark Part No.79X2695
Technical Datasheet
Thermal Resistance40°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric10mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.39"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
40°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
