Print Page
Image is for illustrative purposes only. Please refer to product description.
8,264 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.590 |
| 25+ | $2.430 |
| 50+ | $2.350 |
| 100+ | $2.280 |
| 250+ | $2.080 |
| 500+ | $1.790 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No6098BG
Newark Part No.98K9980
Technical Datasheet
Thermal Resistance14°C/W
Packages CooledTO-202, TO-220
External Width - Metric34.92mm
External Height - Metric25.4mm
External Length - Metric12.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
14°C/W
External Width - Metric
34.92mm
External Length - Metric
12.8mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-202, TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 6098BG
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate